
LM311DR | |
|---|---|
DigiKey Part Number | 296-1388-2-ND - Tape & Reel (TR) 296-1388-1-ND - Cut Tape (CT) 296-1388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM311DR |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) MOS, Open-Collector, Open-Emitter, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM311DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | MOS, Open-Collector, Open-Emitter, TTL | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 7.5mV @ ±15V | |
Current - Input Bias (Max) | 0.25µA @ ±15V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 7.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 25 | 3,14960 Kč | 78,74 Kč |
| 100 | 2,69400 Kč | 269,40 Kč |
| 250 | 2,47860 Kč | 619,65 Kč |
| 500 | 2,34842 Kč | 1 174,21 Kč |
| 1 000 | 2,24112 Kč | 2 241,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,12777 Kč | 5 319,43 Kč |
| 5 000 | 2,05953 Kč | 10 297,65 Kč |
| 7 500 | 2,02533 Kč | 15 189,97 Kč |
| 12 500 | 1,98745 Kč | 24 843,12 Kč |
| 17 500 | 1,96532 Kč | 34 393,10 Kč |
| 25 000 | 1,94402 Kč | 48 600,50 Kč |
| 62 500 | 1,89818 Kč | 118 636,25 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |









