LM311DE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4 031
Unit Price: 327,32000 Kč
Datasheet

Similar


onsemi
In Stock: 35 354
Unit Price: 116,90000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 483
Unit Price: 3 483,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 496
Unit Price: 3 483,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 041
Unit Price: 2 040,74000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 939
Unit Price: 2 040,74000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 266
Unit Price: 2 314,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1 321,90520 Kč
Datasheet
Comparator Standard (General Purpose) MOS, Open-Collector, Open-Emitter, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM311DE4

DigiKey Part Number
296-52894-ND
Manufacturer
Manufacturer Product Number
LM311DE4
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) MOS, Open-Collector, Open-Emitter, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM311DE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
MOS, Open-Collector, Open-Emitter, TTL
Voltage - Supply, Single/Dual (±)
3.5V ~ 30V, ±1.75V ~ 15V
Voltage - Input Offset (Max)
7.5mV @ ±15V
Current - Input Bias (Max)
0.25µA @ ±15V
Current - Output (Typ)
-
Current - Quiescent (Max)
7.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 700 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

700In Stock
Ships from Rochester Electronics, LLC