
LM311DR2G | |
|---|---|
DigiKey Part Number | LM311DR2GOSTR-ND - Tape & Reel (TR) LM311DR2GOSCT-ND - Cut Tape (CT) LM311DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM311DR2G |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM311DR2G Models |
Category | Voltage - Input Offset (Max) 7.5mV @ ±15V |
Manufacturer onsemi | Current - Input Bias (Max) 0.25µA @ ±15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 7.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM311MX | Texas Instruments | 2 404 | 296-LM311MXCT-ND | 31,08000 Kč | Upgrade |
| LM311D | Texas Instruments | 1 448 | 296-1388-5-ND | 21,21000 Kč | Similar |
| UPC311G2-E1-A | Renesas Electronics Corporation | 4 085 | 559-UPC311G2-E1-ACT-ND | 23,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 25 | 4,64480 Kč | 116,12 Kč |
| 100 | 4,00640 Kč | 400,64 Kč |
| 250 | 3,70152 Kč | 925,38 Kč |
| 500 | 3,51758 Kč | 1 758,79 Kč |
| 1 000 | 3,36619 Kč | 3 366,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,11300 Kč | 7 782,50 Kč |
| 5 000 | 3,01947 Kč | 15 097,35 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











