
RQ5G040ATTCL | |
|---|---|
DigiKey Part Number | 846-RQ5G040ATTCLTR-ND - Tape & Reel (TR) 846-RQ5G040ATTCLCT-ND - Cut Tape (CT) 846-RQ5G040ATTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5G040ATTCL |
Description | PCH -40V -4.0A, SOT-346T, SMALL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 4A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 820 pF @ 20 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 46mOhm @ 4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 100 | 7,28000 Kč | 728,00 Kč |
| 500 | 5,56238 Kč | 2 781,19 Kč |
| 1 000 | 5,00844 Kč | 5 008,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,30417 Kč | 12 912,51 Kč |
| 6 000 | 3,94941 Kč | 23 696,46 Kč |
| 9 000 | 3,76865 Kč | 33 917,85 Kč |
| 15 000 | 3,56556 Kč | 53 483,40 Kč |
| 21 000 | 3,44529 Kč | 72 351,09 Kč |
| 30 000 | 3,32843 Kč | 99 852,90 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |











