
SKM14 | |
|---|---|
DigiKey Part Number | 4878-SKM14TR-ND - Tape & Reel (TR) 4878-SKM14CT-ND - Cut Tape (CT) 4878-SKM14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKM14 |
Description | DIODE SCHOTTKY 40V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SKM14 Models |
Category | Voltage - Forward (Vf) (Max) @ If 350 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 100 | 3,26730 Kč | 326,73 Kč |
| 500 | 2,42694 Kč | 1 213,47 Kč |
| 1 000 | 2,15544 Kč | 2 155,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80940 Kč | 5 428,20 Kč |
| 6 000 | 1,63484 Kč | 9 809,04 Kč |
| 9 000 | 1,54583 Kč | 13 912,47 Kč |
| 15 000 | 1,44573 Kč | 21 685,95 Kč |
| 21 000 | 1,38645 Kč | 29 115,45 Kč |
| 30 000 | 1,32881 Kč | 39 864,30 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











