
LT1011AIS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1011AIS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1011AIS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1011AIS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1011AIS8#TRPBF |
Description | IC COMPARATOR 1 GEN PUR 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1011AIS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 0.75mV @ ±15V | |
Current - Input Bias (Max) | 0.035µA @ ±15V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 4mA | |
CMRR, PSRR (Typ) | 115dB CMRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,01000 Kč | 219,01 Kč |
| 10 | 171,11300 Kč | 1 711,13 Kč |
| 25 | 159,13960 Kč | 3 978,49 Kč |
| 100 | 148,42650 Kč | 14 842,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 129,52684 Kč | 323 817,10 Kč |
| Unit Price without VAT: | 219,01000 Kč |
|---|---|
| Unit Price with VAT: | 265,00210 Kč |






