
LM211MDREP | |
|---|---|
DigiKey Part Number | 296-22162-2-ND - Tape & Reel (TR) 296-22162-1-ND - Cut Tape (CT) 296-22162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM211MDREP |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM211MDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ ±15V | |
Current - Input Bias (Max) | 0.1µA @ ±15V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 6mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 55,68700 Kč | 556,87 Kč |
| 25 | 51,10080 Kč | 1 277,52 Kč |
| 100 | 46,07170 Kč | 4 607,17 Kč |
| 250 | 43,67332 Kč | 10 918,33 Kč |
| 500 | 42,22782 Kč | 21 113,91 Kč |
| 1 000 | 41,03723 Kč | 41 037,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,78088 Kč | 99 452,20 Kč |
| 5 000 | 39,02365 Kč | 195 118,25 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |










