Comparator Standard (General Purpose) MOS, Open-Collector, Open-Emitter, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM311DRG4

DigiKey Part Number
296-41300-2-ND - Tape & Reel (TR)
296-41300-1-ND - Cut Tape (CT)
296-41300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM311DRG4
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) MOS, Open-Collector, Open-Emitter, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM311DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
MOS, Open-Collector, Open-Emitter, TTL
Voltage - Supply, Single/Dual (±)
3.5V ~ 30V, ±1.75V ~ 15V
Voltage - Input Offset (Max)
7.5mV @ ±15V
Current - Input Bias (Max)
0.25µA @ ±15V
Current - Output (Typ)
-
Current - Quiescent (Max)
7.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 806
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,78200 Kč67,82 Kč
256,04760 Kč151,19 Kč
1005,24530 Kč524,53 Kč
2504,86396 Kč1 215,99 Kč
5004,63300 Kč2 316,50 Kč
1 0004,44339 Kč4 443,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,24294 Kč10 607,35 Kč
5 0004,12216 Kč20 610,80 Kč
7 5004,06166 Kč30 462,45 Kč
12 5003,99464 Kč49 933,00 Kč
17 5003,95548 Kč69 220,90 Kč
25 0003,91780 Kč97 945,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč