
LP211DR | |
|---|---|
DigiKey Part Number | 296-46131-2-ND - Tape & Reel (TR) 296-46131-1-ND - Cut Tape (CT) 296-46131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP211DR |
Description | IC COMPARATOR 1 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, Open-Emitter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP211DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Open-Collector, Open-Emitter | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 7.5mV @ ±15V | |
Current - Input Bias (Max) | 0.1µA @ ±15V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,47300 Kč | 204,73 Kč |
| 25 | 18,54560 Kč | 463,64 Kč |
| 100 | 16,43090 Kč | 1 643,09 Kč |
| 250 | 15,42260 Kč | 3 855,65 Kč |
| 500 | 14,81492 Kč | 7 407,46 Kč |
| 1 000 | 14,31455 Kč | 14 314,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,78628 Kč | 34 465,70 Kč |
| 5 000 | 13,46799 Kč | 67 339,95 Kč |
| 7 500 | 13,30859 Kč | 99 814,43 Kč |
| 12 500 | 13,13200 Kč | 164 150,00 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

