


DC2178A-B | |
|---|---|
DigiKey Part Number | 505-DC2178A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2178A-B |
Description | EVAL BOARD FOR LTC4380-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4380-2 - Surge Suppression Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LTC4380-2 |
Manufacturer Analog Devices Inc. | Primary Attributes Auto-Retry |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Circuit Protection | Base Product Number |
Function Surge Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 241,54000 Kč | 2 241,54 Kč |
| Unit Price without VAT: | 2 241,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 712,26340 Kč |




