
LTC4380IMS-4#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4380IMS-4#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4380IMS-4#TRPBFCT-ND - Cut Tape (CT) 505-LTC4380IMS-4#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4380IMS-4#TRPBF |
Description | IC LOW CUR SURGE STOPPER 10MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4380IMS-4#TRPBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 10-MSOP |
Voltage - Clamping Adjustable | Voltage - Working 4 ~ 72V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,86000 Kč | 194,86 Kč |
| 10 | 151,45900 Kč | 1 514,59 Kč |
| 25 | 140,61960 Kč | 3 515,49 Kč |
| 100 | 128,70510 Kč | 12 870,51 Kč |
| 250 | 126,25844 Kč | 31 564,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 113,81286 Kč | 284 532,15 Kč |
| Unit Price without VAT: | 194,86000 Kč |
|---|---|
| Unit Price with VAT: | 235,78060 Kč |



