LTC4380-1 - Surge Suppression Circuit Protection Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC4380-1 - Surge Suppression Circuit Protection Evaluation Board
ADI Sponsors InnovateFPGA Design Contest

DC2178A-A

DigiKey Part Number
DC2178A-A-ND
Manufacturer
Manufacturer Product Number
DC2178A-A
Description
EVAL BOARD FOR LTC4380-1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC4380-1 - Surge Suppression Circuit Protection Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Circuit Protection
Function
Surge Suppression
Embedded
-
Utilized IC / Part
LTC4380-1
Primary Attributes
Latch-Off
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 197,44000 Kč2 197,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2 197,44000 Kč
Unit Price with VAT:2 658,90240 Kč