Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4380IDD-2#TRPBF

DigiKey Part Number
505-LTC4380IDD-2#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4380IDD-2#TRPBFCT-ND - Cut Tape (CT)
505-LTC4380IDD-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4380IDD-2#TRPBF
Description
IC LOW CUR SURGE STOPPER 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4380IDD-2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
10-WFDFN Exposed Pad
Part Status
Active
Supplier Device Package
10-DFN (3x3)
Voltage - Clamping
Adjustable
Voltage - Working
4 ~ 80V
Technology
External Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 517
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1194,86000 Kč194,86 Kč
10151,45900 Kč1 514,59 Kč
25140,61960 Kč3 515,49 Kč
100128,70510 Kč12 870,51 Kč
250126,25844 Kč31 564,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500113,81286 Kč284 532,15 Kč
Manufacturers Standard Package
Unit Price without VAT:194,86000 Kč
Unit Price with VAT:235,78060 Kč