Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4380IDD-2#PBF

DigiKey Part Number
LTC4380IDD-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4380IDD-2#PBF
Description
IC LOW CUR SURGE STOPPER 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4380IDD-2#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
10-WFDFN Exposed Pad
Part Status
Active
Supplier Device Package
10-DFN (3x3)
Voltage - Clamping
Adjustable
Voltage - Working
4 ~ 80V
Technology
External Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1194,86000 Kč194,86 Kč
10151,45900 Kč1 514,59 Kč
25140,61960 Kč3 515,49 Kč
121127,40058 Kč15 415,47 Kč
363121,10118 Kč43 959,73 Kč
605118,77337 Kč71 857,89 Kč
1 089116,47585 Kč126 842,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:194,86000 Kč
Unit Price with VAT:235,78060 Kč