
LTC4380HMS-2#PBF | |
|---|---|
DigiKey Part Number | LTC4380HMS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4380HMS-2#PBF |
Description | IC LOW CUR SURGE STOPPER 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4380HMS-2#PBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 10-MSOP |
Voltage - Clamping Adjustable | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,13000 Kč | 213,13 Kč |
| 10 | 166,19900 Kč | 1 661,99 Kč |
| 50 | 147,40600 Kč | 7 370,30 Kč |
| 100 | 141,58530 Kč | 14 158,53 Kč |
| 250 | 135,43792 Kč | 33 859,48 Kč |
| 500 | 131,73222 Kč | 65 866,11 Kč |
| 1 000 | 128,68288 Kč | 128 682,88 Kč |
| Unit Price without VAT: | 213,13000 Kč |
|---|---|
| Unit Price with VAT: | 257,88730 Kč |











