20 Position Plug Connector Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Plug Connector Through Hole Solder
FX2BA-20P-1.27DSA(71)
FX2BA-20P-1.27DSA(71)

FX2BA-20P-1.27DSA(71)

DigiKey Part Number
H10508-ND
Manufacturer
Manufacturer Product Number
FX2BA-20P-1.27DSA(71)
Description
CONN PLUG 20POS VERT SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Plug Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2BA-20P-1.27DSA(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
20
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1077,35700 Kč773,57 Kč
2572,50200 Kč1 812,55 Kč
5069,03720 Kč3 451,86 Kč
10065,73840 Kč6 573,84 Kč
30060,83470 Kč18 250,41 Kč
50058,68144 Kč29 340,72 Kč
1 00055,88240 Kč55 882,40 Kč
2 50052,38741 Kč130 968,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč