
FX2BA-20SA-1.27R | |
|---|---|
DigiKey Part Number | H4349-ND |
Manufacturer | |
Manufacturer Product Number | FX2BA-20SA-1.27R |
Description | CONN SOCKET 20POS 1.27MM (4PCS) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | FX2BA-20SA-1.27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 10 | 134,49200 Kč | 1 344,92 Kč |
| 25 | 126,07200 Kč | 3 151,80 Kč |
| 50 | 120,04980 Kč | 6 002,49 Kč |
| 100 | 114,31730 Kč | 11 431,73 Kč |
| 300 | 105,79283 Kč | 31 737,85 Kč |
| 500 | 102,04986 Kč | 51 024,93 Kč |
| 1 000 | 97,18336 Kč | 97 183,36 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |





