
FX2-20P-0.635SH(71) | |
|---|---|
DigiKey Part Number | H10646-ND |
Manufacturer | |
Manufacturer Product Number | FX2-20P-0.635SH(71) |
Description | CONN PLUG 20POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Plug Connector Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-20P-0.635SH(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 92,58000 Kč | 925,80 Kč |
| 25 | 86,78040 Kč | 2 169,51 Kč |
| 90 | 79,27911 Kč | 7 135,12 Kč |
| 180 | 75,49483 Kč | 13 589,07 Kč |
| 270 | 73,36544 Kč | 19 808,67 Kč |
| 540 | 69,86502 Kč | 37 727,11 Kč |
| 1 080 | 66,53314 Kč | 71 855,79 Kč |
| 2 520 | 62,67628 Kč | 157 944,23 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |









