




FX2CA2-20S-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10619-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA2-20S-1.27DSA(71) |
Description | CONN RECEPT VERT 20POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA2-20S-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 86,53300 Kč | 865,33 Kč |
| 25 | 81,10280 Kč | 2 027,57 Kč |
| 50 | 77,22220 Kč | 3 861,11 Kč |
| 140 | 71,81014 Kč | 10 053,42 Kč |
| 280 | 68,38300 Kč | 19 147,24 Kč |
| 560 | 65,12080 Kč | 36 467,65 Kč |
| 1 120 | 62,01440 Kč | 69 456,13 Kč |
| 2 520 | 58,56975 Kč | 147 595,77 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |





