
FX2-20P-1.27SV(71) | |
|---|---|
DigiKey Part Number | H10520-ND |
Manufacturer | |
Manufacturer Product Number | FX2-20P-1.27SV(71) |
Description | CONN PLUG 20POS SMD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Plug Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-20P-1.27SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 85,37800 Kč | 853,78 Kč |
| 25 | 80,02760 Kč | 2 000,69 Kč |
| 50 | 76,20600 Kč | 3 810,30 Kč |
| 100 | 72,56490 Kč | 7 256,49 Kč |
| 250 | 68,02260 Kč | 17 005,65 Kč |
| 500 | 64,77674 Kč | 32 388,37 Kč |
| 1 000 | 61,68687 Kč | 61 686,87 Kč |
| 2 500 | 57,82916 Kč | 144 572,90 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |









