



FX2C-20S-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10592-ND |
Manufacturer | |
Manufacturer Product Number | FX2C-20S-1.27DSA(71) |
Description | CONN RECEPT VERT 20POS 1.27MM |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2C-20S-1.27DSA(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Receptacle | Base Product Number |
Number of Positions 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 44,19629 Kč | 6 187,48 Kč |
| Unit Price without VAT: | 44,19629 Kč |
|---|---|
| Unit Price with VAT: | 53,47751 Kč |





