



FX2C-20P-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10538-ND |
Manufacturer | |
Manufacturer Product Number | FX2C-20P-1.27DSA(71) |
Description | CONN HEADER VERT 20POS 1.27MM |
Customer Reference | |
Detailed Description | 20 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2C-20P-1.27DSA(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Plug | Base Product Number |
Number of Positions 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 62,46900 Kč | 624,69 Kč |
| 25 | 58,55920 Kč | 1 463,98 Kč |
| 50 | 55,75800 Kč | 2 787,90 Kč |
| 140 | 51,84857 Kč | 7 258,80 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |









