



FX2-20S-1.27SV(71) | |
|---|---|
DigiKey Part Number | H10529-ND |
Manufacturer | |
Manufacturer Product Number | FX2-20S-1.27SV(71) |
Description | CONN RCPT 20POS SMD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-20S-1.27SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 80,04400 Kč | 800,44 Kč |
| 25 | 75,01320 Kč | 1 875,33 Kč |
| 50 | 71,43520 Kč | 3 571,76 Kč |
| 100 | 68,02090 Kč | 6 802,09 Kč |
| 250 | 63,76252 Kč | 15 940,63 Kč |
| 500 | 60,71950 Kč | 30 359,75 Kč |
| 1 000 | 57,82345 Kč | 57 823,45 Kč |
| 2 500 | 54,20709 Kč | 135 517,73 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |





