20 Position Plug Connector Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Plug Connector Through Hole Solder
FX2CA1-20P-1.27DSA(71)
FX2CA1-20P-1.27DSA(71)

FX2CA1-20P-1.27DSA(71)

DigiKey Part Number
H10574-ND
Manufacturer
Manufacturer Product Number
FX2CA1-20P-1.27DSA(71)
Description
CONN HEADER VERT 20POS 1.27MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Plug Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2CA1-20P-1.27DSA(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
20
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
1073,11500 Kč731,15 Kč
2568,52920 Kč1 713,23 Kč
5065,25340 Kč3 262,67 Kč
14060,67821 Kč8 494,95 Kč
28057,78125 Kč16 178,75 Kč
56055,02414 Kč30 813,52 Kč
1 12052,39920 Kč58 687,10 Kč
2 52049,48837 Kč124 710,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč