
FX2B-20SA-1.27R | |
|---|---|
DigiKey Part Number | H4342-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-20SA-1.27R |
Description | CONN SOCKET 20POS 1.27MM (4PCS) |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-20SA-1.27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,88000 Kč | 186,88 Kč |
| 10 | 158,80800 Kč | 1 588,08 Kč |
| 25 | 148,85080 Kč | 3 721,27 Kč |
| 50 | 141,74480 Kč | 7 087,24 Kč |
| 100 | 134,97720 Kč | 13 497,72 Kč |
| Unit Price without VAT: | 186,88000 Kč |
|---|---|
| Unit Price with VAT: | 226,12480 Kč |







