20 Position Plug Connector Board to Board Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2-20P-1.27DS(71)

DigiKey Part Number
H10628-ND
Manufacturer
Manufacturer Product Number
FX2-20P-1.27DS(71)
Description
CONN BTB PLUG 20POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Plug Connector Board to Board Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2-20P-1.27DS(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tube
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
20
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
-
Type
Board to Board
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
1072,71600 Kč727,16 Kč
2568,16800 Kč1 704,20 Kč
5064,90900 Kč3 245,45 Kč
11061,39245 Kč6 753,17 Kč
33056,81358 Kč18 748,48 Kč
55054,80287 Kč30 141,58 Kč
1 10052,18843 Kč57 407,27 Kč
2 53049,21275 Kč124 508,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč