20 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder
FX2-20S-1.27DS(71)
FX2-20S-1.27DS(71)

FX2-20S-1.27DS(71)

DigiKey Part Number
H10637-ND
Manufacturer
Manufacturer Product Number
FX2-20S-1.27DS(71)
Description
CONN BTB RCPT 20POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2-20S-1.27DS(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tube
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
20
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
-
Type
Board to Board
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
177,90000 Kč77,90 Kč
1066,12300 Kč661,23 Kč
2561,97760 Kč1 549,44 Kč
5059,01700 Kč2 950,85 Kč
11055,82036 Kč6 140,24 Kč
33051,65636 Kč17 046,60 Kč
55049,82825 Kč27 405,54 Kč
1 10047,45147 Kč52 196,62 Kč
2 53044,74549 Kč113 206,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,90000 Kč
Unit Price with VAT:94,25900 Kč