
LTC2804IGN-1#PBF | |
|---|---|
DigiKey Part Number | LTC2804IGN-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2804IGN-1#PBF |
Description | IC TRANSCEIVER HALF 2/2 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2804IGN-1#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 127,52100 Kč | 1 275,21 Kč |
| 25 | 118,16000 Kč | 2 954,00 Kč |
| 100 | 107,87720 Kč | 10 787,72 Kč |
| 300 | 102,13917 Kč | 30 641,75 Kč |
| 500 | 100,01726 Kč | 50 008,63 Kč |
| 1 000 | 97,58527 Kč | 97 585,27 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |








