
LTC4380IMS-4#PBF | |
|---|---|
DigiKey Part Number | LTC4380IMS-4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4380IMS-4#PBF |
Description | IC LOW CUR SURGE STOPPER 10MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4380IMS-4#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Voltage - Working | 4 ~ 72V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,19000 Kč | 189,19 Kč |
| 10 | 147,04900 Kč | 1 470,49 Kč |
| 50 | 130,17920 Kč | 6 508,96 Kč |
| 100 | 124,95490 Kč | 12 495,49 Kč |
| 250 | 119,44252 Kč | 29 860,63 Kč |
| 500 | 116,11936 Kč | 58 059,68 Kč |
| 1 000 | 113,38458 Kč | 113 384,58 Kč |
| Unit Price without VAT: | 189,19000 Kč |
|---|---|
| Unit Price with VAT: | 228,91990 Kč |




