
LTC4380IMS-1#PBF | |
|---|---|
DigiKey Part Number | LTC4380IMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4380IMS-1#PBF |
Description | IC LOW CUR SURGE STOPPER 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4380IMS-1#PBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 10-MSOP |
Voltage - Clamping Adjustable | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,86000 Kč | 194,86 Kč |
| 10 | 151,45900 Kč | 1 514,59 Kč |
| 50 | 134,08480 Kč | 6 704,24 Kč |
| 100 | 128,70510 Kč | 12 870,51 Kč |
| 250 | 123,02560 Kč | 30 756,40 Kč |
| 500 | 119,60334 Kč | 59 801,67 Kč |
| 1 000 | 116,78626 Kč | 116 786,26 Kč |
| Unit Price without VAT: | 194,86000 Kč |
|---|---|
| Unit Price with VAT: | 235,78060 Kč |



