Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4380HDD-2#PBF

DigiKey Part Number
LTC4380HDD-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4380HDD-2#PBF
Description
IC LOW CUR SURGE STOPPER 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4380HDD-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Voltage - Clamping
Adjustable
Technology
External Switch
Number of Circuits
1
Applications
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Voltage - Working
4 ~ 80V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 338
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1207,04000 Kč207,04 Kč
10161,37000 Kč1 613,70 Kč
25149,97600 Kč3 749,40 Kč
121136,08959 Kč16 466,84 Kč
363129,47030 Kč46 997,72 Kč
605127,02332 Kč76 849,11 Kč
1 089124,60935 Kč135 699,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:207,04000 Kč
Unit Price with VAT:250,51840 Kč