
TLV6703DDCR | |
|---|---|
DigiKey Part Number | 296-51697-2-ND - Tape & Reel (TR) 296-51697-1-ND - Cut Tape (CT) 296-51697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6703DDCR |
Description | IC COMPARATOR 1 GEN PUR SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV6703DDCR Models |
Category | Current - Quiescent (Max) 13µA |
Manufacturer Texas Instruments | Hysteresis 12mV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Type Standard (General Purpose) | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SOT-23-THIN |
Output Type Open-Drain | Base Product Number |
Voltage - Supply, Single/Dual (±) 1.8V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 26,35200 Kč | 263,52 Kč |
| 25 | 23,95440 Kč | 598,86 Kč |
| 100 | 21,30880 Kč | 2 130,88 Kč |
| 250 | 20,04720 Kč | 5 011,80 Kč |
| 500 | 19,28708 Kč | 9 643,54 Kč |
| 1 000 | 19,17978 Kč | 19 179,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,88834 Kč | 53 665,02 Kč |
| 6 000 | 17,51002 Kč | 105 060,12 Kč |
| 9 000 | 17,32060 Kč | 155 885,40 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |











