
UCC28951QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-45048-2-ND - Tape & Reel (TR) 296-45048-1-ND - Cut Tape (CT) 296-45048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28951QPWRQ1 |
Description | IC REG CTRLR FULL-BRIDGE 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge Regulator Positive Output DC-DC Controller IC 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28951QPWRQ1 Models |
Category | Duty Cycle (Max) 95% |
Manufacturer Texas Instruments | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Enable, Frequency Control, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology Full-Bridge | Qualification AEC-Q100 |
Number of Outputs 6 | Mounting Type Surface Mount |
Output Phases 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Vcc/Vdd) 8V ~ 17V | Supplier Device Package 24-TSSOP |
Frequency - Switching Up to 1MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 Kč | 158,74 Kč |
| 10 | 122,58600 Kč | 1 225,86 Kč |
| 25 | 113,54880 Kč | 2 838,72 Kč |
| 100 | 103,59990 Kč | 10 359,99 Kč |
| 250 | 100,71816 Kč | 25 179,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 91,71328 Kč | 183 426,56 Kč |
| Unit Price without VAT: | 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 192,07540 Kč |










