
LTC4380CDD-4#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4380CDD-4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4380CDD-4#PBF |
Description | IC LOW CUR SURGE STOPPER 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4380CDD-4#PBF Models |
Category | Number of Circuits 1 |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 10-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 10-DFN (3x3) |
Voltage - Clamping Adjustable | Voltage - Working 4 ~ 72V |
Technology External Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 10 | 133,71500 Kč | 1 337,15 Kč |
| 25 | 123,96360 Kč | 3 099,09 Kč |
| 121 | 112,08074 Kč | 13 561,77 Kč |
| 363 | 106,41763 Kč | 38 629,60 Kč |
| 605 | 104,32327 Kč | 63 115,58 Kč |
| 1 089 | 102,25833 Kč | 111 359,32 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |



