Socket Contact Nickel Crimp 14-16 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT62-14-0122

DigiKey Part Number
889-1051-2-ND - Tape & Reel (TR)
889-1051-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AT62-14-0122
Description
CONN SCKT 14-16AWG NICKEL CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Nickel Crimp 14-16 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
AT62-14-0122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Amphenol Sine Systems Corp
Contact Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Nickel
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 986
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
1011,26200 Kč112,62 Kč
2510,54440 Kč263,61 Kč
5010,03980 Kč501,99 Kč
1009,56220 Kč956,22 Kč
2508,96204 Kč2 240,51 Kč
5008,53324 Kč4 266,62 Kč
1 0008,12572 Kč8 125,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,36846 Kč29 473,84 Kč
8 0007,01691 Kč56 135,28 Kč
12 0006,81912 Kč81 829,44 Kč
20 0006,57793 Kč131 558,60 Kč
28 0006,42378 Kč179 865,84 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč