
DPP546618DA | |
|---|---|
DigiKey Part Number | 1782-1012-ND |
Manufacturer | |
Manufacturer Product Number | DPP546618DA |
Description | CALIBRATION CAP FOR IR600 (ANDVQ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cap For IR600, VQ600 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap | |
For Use With/Related Products | IR600, VQ600 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 577,37000 Kč | 1 577,37 Kč |
| 5 | 1 459,90600 Kč | 7 299,53 Kč |
| 20 | 1 376,02000 Kč | 27 520,40 Kč |
| 40 | 1 339,18425 Kč | 53 567,37 Kč |
| 60 | 1 319,05933 Kč | 79 143,56 Kč |
| 100 | 1 295,09780 Kč | 129 509,78 Kč |
| Unit Price without VAT: | 1 577,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 908,61770 Kč |





