
VQ31MB | |
|---|---|
DigiKey Part Number | 1782-1018-ND |
Manufacturer | |
Manufacturer Product Number | VQ31MB |
Description | SENSOR HYDROCARBONS VOLTAGE OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Gases Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Light Gases | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | - | |
Voltage - Supply | 2V ~ 3.5V | |
Current - Supply | 90 mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 312,79000 Kč | 1 312,79 Kč |
| 5 | 1 212,80200 Kč | 6 064,01 Kč |
| 20 | 1 141,39900 Kč | 22 827,98 Kč |
| 40 | 1 110,04875 Kč | 44 401,95 Kč |
| 60 | 1 092,92133 Kč | 65 575,28 Kč |
| 100 | 1 072,52320 Kč | 107 252,32 Kč |
| Unit Price without VAT: | 1 312,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 588,47590 Kč |




