
VQ548MP2-DA | |
|---|---|
DigiKey Part Number | 1782-VQ548MP2-DA-ND |
Manufacturer | |
Manufacturer Product Number | VQ548MP2-DA |
Description | SENSOR METHANE VOLTAGE OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Combustibles (GENL) Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Combustibles (GENL) | |
Oxygen Range | 700 mbar ~ 1300 mbar | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -20°C ~ 60°C (TA) | |
Voltage - Supply | 2.9V ~ 3.1V | |
Current - Supply | 41mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 979,47250 Kč | 19 589,45 Kč |
| Unit Price without VAT: | 979,47250 Kč |
|---|---|
| Unit Price with VAT: | 1 185,16173 Kč |




