
DAS546633AA | |
|---|---|
DigiKey Part Number | 1782-1013-ND |
Manufacturer | |
Manufacturer Product Number | DAS546633AA |
Description | FLOW CAP ADAPTER FOR IR600 (AND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cap For IR600, VQ600 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap | |
For Use With/Related Products | IR600, VQ600 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 692,02000 Kč | 1 692,02 Kč |
| 5 | 1 567,33200 Kč | 7 836,66 Kč |
| 20 | 1 478,13300 Kč | 29 562,66 Kč |
| 40 | 1 438,98250 Kč | 57 559,30 Kč |
| 60 | 1 417,58900 Kč | 85 055,34 Kč |
| 100 | 1 392,11700 Kč | 139 211,70 Kč |
| Unit Price without VAT: | 1 692,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 047,34420 Kč |




