
VQ605M/1 | |
|---|---|
DigiKey Part Number | VQ605M/1-ND |
Manufacturer | |
Manufacturer Product Number | VQ605M/1 |
Description | SENSOR LIGHT GASES VOLTAGE OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Gases Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Light Gases | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -20°C ~ 60°C | |
Voltage - Supply | 2V | |
Current - Supply | 175mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4 420,08950 Kč | 88 401,79 Kč |
| Unit Price without VAT: | 4 420,08950 Kč |
|---|---|
| Unit Price with VAT: | 5 348,30830 Kč |





