
DAS546632AA | |
|---|---|
DigiKey Part Number | 1782-1014-ND |
Manufacturer | |
Manufacturer Product Number | DAS546632AA |
Description | WEATHER PROTECTION COVER FOR IR6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cap For IR600, VQ600 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap | |
For Use With/Related Products | IR600, VQ600 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 341,34000 Kč | 4 341,34 Kč |
| 5 | 4 059,88000 Kč | 20 299,40 Kč |
| 20 | 3 858,54000 Kč | 77 170,80 Kč |
| 40 | 3 770,07550 Kč | 150 803,02 Kč |
| Unit Price without VAT: | 4 341,34000 Kč |
|---|---|
| Unit Price with VAT: | 5 253,02140 Kč |




