Flammable Gas Sensor Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VQ641TS/1

DigiKey Part Number
1782-1022-ND
Manufacturer
Manufacturer Product Number
VQ641TS/1
Description
SENSOR HYDROCARBONS VOLTAGE OUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flammable Gas Sensor Voltage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Flammable Gas
Accuracy
-
Output
Voltage
Operating Temperature
-20°C ~ 60°C
Voltage - Supply
2V
Current - Supply
100mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 905,84000 Kč3 905,84 Kč
53 649,07400 Kč18 245,37 Kč
203 465,46800 Kč69 309,36 Kč
403 384,81975 Kč135 392,79 Kč
603 340,73283 Kč200 443,97 Kč
Manufacturers Standard Package
Unit Price without VAT:3 905,84000 Kč
Unit Price with VAT:4 726,06640 Kč