
VQ603/2 | |
|---|---|
DigiKey Part Number | VQ603/2-ND |
Manufacturer | |
Manufacturer Product Number | VQ603/2 |
Description | SENSOR AIR QUALITY VOLTAGE OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flammable Gas Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flammable Gas | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -20°C ~ 60°C | |
Voltage - Supply | 2.5V | |
Current - Supply | 330mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4 776,75100 Kč | 95 535,02 Kč |
| Unit Price without VAT: | 4 776,75100 Kč |
|---|---|
| Unit Price with VAT: | 5 779,86871 Kč |





