
IR601/1 | |
|---|---|
DigiKey Part Number | IR601/1-ND |
Manufacturer | |
Manufacturer Product Number | IR601/1 |
Description | SENSOR CARBON DIOXIDE VOLT OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | - | |
Voltage - Supply | 5V | |
Current - Supply | 60mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8 270,28300 Kč | 165 405,66 Kč |
| Unit Price without VAT: | 8 270,28300 Kč |
|---|---|
| Unit Price with VAT: | 10 007,04243 Kč |




