
VQ621T/1 | |
|---|---|
DigiKey Part Number | 1782-1023-ND |
Manufacturer | |
Manufacturer Product Number | VQ621T/1 |
Description | SENSOR HYDROCARBONS VOLTAGE OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flammable Gas Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flammable Gas | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -20°C ~ 60°C | |
Voltage - Supply | 2V | |
Current - Supply | 300mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 151,44000 Kč | 5 151,44 Kč |
| 5 | 4 825,76000 Kč | 24 128,80 Kč |
| 20 | 4 592,82950 Kč | 91 856,59 Kč |
| 40 | 4 490,48525 Kč | 179 619,41 Kč |
| Unit Price without VAT: | 5 151,44000 Kč |
|---|---|
| Unit Price with VAT: | 6 233,24240 Kč |




