
VQ621T/3 | |
|---|---|
DigiKey Part Number | 1782-1024-ND |
Manufacturer | |
Manufacturer Product Number | VQ621T/3 |
Description | SENSOR HYDROCARBONS VOLTAGE OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flammable Gas Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flammable Gas | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -20°C ~ 60°C | |
Voltage - Supply | 2V | |
Current - Supply | 300mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 989,33000 Kč | 4 989,33 Kč |
| 5 | 4 672,55800 Kč | 23 362,79 Kč |
| 20 | 4 445,93800 Kč | 88 918,76 Kč |
| 40 | 4 346,37075 Kč | 173 854,83 Kč |
| Unit Price without VAT: | 4 989,33000 Kč |
|---|---|
| Unit Price with VAT: | 6 037,08930 Kč |




