Flammable Gas Sensor Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VQ622T/1

DigiKey Part Number
1782-1025-ND
Manufacturer
Manufacturer Product Number
VQ622T/1
Description
SENSOR HYDROCARBONS VOLTAGE OUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flammable Gas Sensor Voltage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Flammable Gas
Accuracy
-
Output
Voltage
Operating Temperature
-20°C ~ 60°C
Voltage - Supply
2V
Current - Supply
175mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 805,89000 Kč3 805,89 Kč
53 554,75200 Kč17 773,76 Kč
203 375,20800 Kč67 504,16 Kč
403 296,35525 Kč131 854,21 Kč
603 253,24117 Kč195 194,47 Kč
Manufacturers Standard Package
Unit Price without VAT:3 805,89000 Kč
Unit Price with VAT:4 605,12690 Kč