TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-6499

DigiKey Part Number
ARF1934-ND
Manufacturer
Manufacturer Product Number
031-6499
Description
CONN TNC PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
031-6499 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
Belden 7807A, LMR-200
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper, Brass
Includes
5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Insulator
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.18dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1736,61000 Kč736,61 Kč
10626,11800 Kč6 261,18 Kč
25586,92760 Kč14 673,19 Kč
50558,92480 Kč27 946,24 Kč
100532,26780 Kč53 226,78 Kč
300492,61587 Kč147 784,76 Kč
Manufacturers Standard Package
Unit Price without VAT:736,61000 Kč
Unit Price with VAT:891,29810 Kč