Cable Assembly Coaxial TNC to TNC LMR 200 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-220M200

DigiKey Part Number
095-850-220M200-ND
Manufacturer
Manufacturer Product Number
095-850-220M200
Description
COAX CBL TNC TO TNC 6.6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC LMR 200 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
Packaging
Bag
Part Status
Active
Style
TNC to TNC
1st Connector
TNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
78.7" (2.0m) 6.6'
Cable Type
LMR 200
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 416,11000 Kč1 416,11 Kč
101 203,66800 Kč12 036,68 Kč
251 128,34000 Kč28 208,50 Kč
501 074,53900 Kč53 726,95 Kč
1001 023,31230 Kč102 331,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 416,11000 Kč
Unit Price with VAT:1 713,49310 Kč