Cable Assembly Coaxial TNC to TNC LMR 200 157.5" (4.0m) 13.1'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-220M400

DigiKey Part Number
095-850-220M400-ND
Manufacturer
Manufacturer Product Number
095-850-220M400
Description
COAX CBL TNC TO TNC 13.1'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC LMR 200 157.5" (4.0m) 13.1'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
Packaging
Bag
Part Status
Active
Style
TNC to TNC
1st Connector
TNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
157.5" (4.0m) 13.1'
Cable Type
LMR 200
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 730,45000 Kč1 730,45 Kč
101 470,91000 Kč14 709,10 Kč
251 378,88000 Kč34 472,00 Kč
501 313,13100 Kč65 656,55 Kč
1001 250,54010 Kč125 054,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 730,45000 Kč
Unit Price with VAT:2 093,84450 Kč